
DLPA3005DPFDR | |
|---|---|
DigiKey Part Number | 296-43149-2-ND - Tape & Reel (TR) 296-43149-1-ND - Cut Tape (CT) 296-43149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLPA3005DPFDR |
Description | IC DLP PMIC/LED DRV 100-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DLP PMIC, LED Driver 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DLPA3005DPFDR Models |
Category | Applications DLP® Pico™ Projectors |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 100-TQFP Exposed Pad |
Part Status Active | Supplier Device Package 100-HTQFP (14x14) |
DigiKey Programmable Not Verified | Base Product Number |
Type DLP PMIC, LED Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,71000 Kč | 334,71 Kč |
| 10 | 264,97400 Kč | 2 649,74 Kč |
| 25 | 247,53280 Kč | 6 188,32 Kč |
| 100 | 229,06510 Kč | 22 906,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 209,18733 Kč | 209 187,33 Kč |
| Unit Price without VAT: | 334,71000 Kč |
|---|---|
| Unit Price with VAT: | 404,99910 Kč |



