Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CSD17501Q5A | |
|---|---|
DigiKey Part Number | 296-28437-2-ND - Tape & Reel (TR) 296-28437-1-ND - Cut Tape (CT) 296-28437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17501Q5A |
Description | MOSFET N-CH 30V 100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 3.2W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17501Q5A Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2630 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.9mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17581Q5A | Texas Instruments | 1 671 | 296-49602-1-ND | 26,67000 Kč | Similar |
| AON6588 | Alpha & Omega Semiconductor Inc. | 0 | AON6588-ND | 0,00000 Kč | Similar |
| BSC030N03LSGATMA1 | Infineon Technologies | 19 432 | BSC030N03LSGATMA1CT-ND | 30,24000 Kč | Similar |
| BSC030N03MSGATMA1 | Infineon Technologies | 9 817 | BSC030N03MSGATMA1CT-ND | 30,45000 Kč | Similar |
| BSC032N03S | Infineon Technologies | 0 | BSC032N03S-ND | 14,18415 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 38,95100 Kč | 389,51 Kč |
| 100 | 26,74940 Kč | 2 674,94 Kč |
| 500 | 21,52840 Kč | 10 764,20 Kč |
| 1 000 | 20,23997 Kč | 20 239,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,03510 Kč | 45 087,75 Kč |
| 5 000 | 16,91414 Kč | 84 570,70 Kč |
| 7 500 | 16,53593 Kč | 124 019,48 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |














