
BSZ0503NSIATMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ0503NSIATMA1TR-ND - Tape & Reel (TR) 448-BSZ0503NSIATMA1CT-ND - Cut Tape (CT) 448-BSZ0503NSIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ0503NSIATMA1 |
Description | MOSFET N-CH 30V 20A/40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 40A (Tc) 2.1W (Ta), 36W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ0503NSIATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-FL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 16,88200 Kč | 168,82 Kč |
| 100 | 11,14570 Kč | 1 114,57 Kč |
| 500 | 8,67932 Kč | 4 339,66 Kč |
| 1 000 | 7,88517 Kč | 7 885,17 Kč |
| 2 000 | 7,26710 Kč | 14 534,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,49397 Kč | 32 469,85 Kč |
| 10 000 | 6,04719 Kč | 60 471,90 Kč |
| 15 000 | 5,93718 Kč | 89 057,70 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |








