
IRFH8318TRPBF | |
|---|---|
DigiKey Part Number | IRFH8318TRPBFTR-ND - Tape & Reel (TR) IRFH8318TRPBFCT-ND - Cut Tape (CT) IRFH8318TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH8318TRPBF |
Description | MOSFET N-CH 30V 27A/120A PQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 27A (Ta), 120A (Tc) 3.6W (Ta), 59W (Tc) Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH8318TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.35V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3180 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 59W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 20,80900 Kč | 208,09 Kč |
| 100 | 13,73060 Kč | 1 373,06 Kč |
| 500 | 10,68630 Kč | 5 343,15 Kč |
| 1 000 | 9,70612 Kč | 9 706,12 Kč |
| 2 000 | 8,88111 Kč | 17 762,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,18744 Kč | 32 749,76 Kč |
| 8 000 | 7,60416 Kč | 60 833,28 Kč |
| 12 000 | 7,30713 Kč | 87 685,56 Kč |
| 20 000 | 6,97340 Kč | 139 468,00 Kč |
| 28 000 | 6,77590 Kč | 189 725,20 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |








