
IRF9540NSTRLPBF | |
|---|---|
DigiKey Part Number | IRF9540NSTRLPBFTR-ND - Tape & Reel (TR) IRF9540NSTRLPBFCT-ND - Cut Tape (CT) IRF9540NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9540NSTRLPBF |
Description | MOSFET P-CH 100V 23A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 23A (Tc) 3.1W (Ta), 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF9540NSTRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1450 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 117mOhm @ 14A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF9540SPBF | Vishay Siliconix | 382 | IRF9540SPBF-ND | 106,25000 Kč | Similar |
| IRF9540STRLPBF | Vishay Siliconix | 1 676 | IRF9540STRLPBFCT-ND | 106,25000 Kč | Similar |
| IXTA18P10T | IXYS | 0 | IXTA18P10T-ND | 37,65010 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 33,53400 Kč | 335,34 Kč |
| 100 | 22,83320 Kč | 2 283,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,23096 Kč | 13 784,77 Kč |
| 1 600 | 15,92278 Kč | 25 476,45 Kč |
| 2 400 | 15,25653 Kč | 36 615,67 Kč |
| 4 000 | 14,50783 Kč | 58 031,32 Kč |
| 5 600 | 14,06465 Kč | 78 762,04 Kč |
| 8 000 | 13,63395 Kč | 109 071,60 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |












