
IRF9530NSTRLPBF | |
|---|---|
DigiKey Part Number | IRF9530NSTRLPBFTR-ND - Tape & Reel (TR) IRF9530NSTRLPBFCT-ND - Cut Tape (CT) IRF9530NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9530NSTRLPBF |
Description | MOSFET P-CH 100V 14A D2PAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 14A (Tc) 3.8W (Ta), 79W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF9530NSTRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 760 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 200mOhm @ 8.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 26,47800 Kč | 264,78 Kč |
| 100 | 17,81260 Kč | 1 781,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,26470 Kč | 10 611,76 Kč |
| 1 600 | 12,20194 Kč | 19 523,10 Kč |
| 2 400 | 11,66063 Kč | 27 985,51 Kč |
| 4 000 | 11,05230 Kč | 44 209,20 Kč |
| 5 600 | 10,69214 Kč | 59 875,98 Kč |
| 8 000 | 10,34215 Kč | 82 737,20 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |












