
FNQ-2 | |
|---|---|
DigiKey Part Number | 283-3090-ND |
Manufacturer | |
Manufacturer Product Number | FNQ-2 |
Description | FUSE CARTRIDGE 2A 500VAC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38mm (Midget) |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Current Rating (Amps) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 836,49000 Kč | 1 836,49 Kč |
| 5 | 1 523,11000 Kč | 7 615,55 Kč |
| 10 | 1 404,68200 Kč | 14 046,82 Kč |
| 50 | 1 162,24760 Kč | 58 112,38 Kč |
| 100 | 1 070,23030 Kč | 107 023,03 Kč |
| Unit Price without VAT: | 1 836,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 222,15290 Kč |











