IXTA18P10T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 19 464
Unit Price: 52,29000 Kč
Datasheet
P-Channel 100 V 18A (Tc) 83W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA18P10T

DigiKey Part Number
IXTA18P10T-ND
Manufacturer
Manufacturer Product Number
IXTA18P10T
Description
MOSFET P-CH 100V 18A TO263
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 18A (Tc) 83W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Series
Vgs (Max)
±15V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-263AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
120mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF9540NSTRLPBFInfineon Technologies19 464IRF9540NSTRLPBFCT-ND52,29000 KčSimilar
Available To Order
Factory Stock: 800
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
30037,65010 Kč11 295,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,65010 Kč
Unit Price with VAT:45,55662 Kč