
TLV76150DCYR | |
|---|---|
DigiKey Part Number | 296-TLV76150DCYRTR-ND - Tape & Reel (TR) 296-TLV76150DCYRCT-ND - Cut Tape (CT) 296-TLV76150DCYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76150DCYR |
Description | IC REG LINEAR 5V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV76150DCYR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-4 |
Voltage Dropout (Max) 1.6V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,43360 Kč | 160,84 Kč |
| 100 | 5,58550 Kč | 558,55 Kč |
| 250 | 5,17980 Kč | 1 294,95 Kč |
| 500 | 4,93578 Kč | 2 467,89 Kč |
| 1 000 | 4,73463 Kč | 4 734,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,52221 Kč | 11 305,53 Kč |
| 5 000 | 4,39425 Kč | 21 971,25 Kč |
| 7 500 | 4,33021 Kč | 32 476,58 Kč |
| 12 500 | 4,25920 Kč | 53 240,00 Kč |
| 17 500 | 4,21768 Kč | 73 809,40 Kč |
| 25 000 | 4,17777 Kč | 104 444,25 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |







