Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV76112DCYR

DigiKey Part Number
296-TLV76112DCYRTR-ND - Tape & Reel (TR)
296-TLV76112DCYRCT-ND - Cut Tape (CT)
296-TLV76112DCYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV76112DCYR
Description
IC REG LINEAR 1.2V 1A SOT-223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV76112DCYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.6V @ 1A
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
60dB ~ 40dB (1kHz ~ 1MHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 302
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,20200 Kč72,02 Kč
256,43360 Kč160,84 Kč
1005,58550 Kč558,55 Kč
2505,17980 Kč1 294,95 Kč
5004,93578 Kč2 467,89 Kč
1 0004,73463 Kč4 734,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,52221 Kč11 305,53 Kč
5 0004,39425 Kč21 971,25 Kč
7 5004,33021 Kč32 476,58 Kč
12 5004,25920 Kč53 240,00 Kč
17 5004,21768 Kč73 809,40 Kč
25 0004,17777 Kč104 444,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč