Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV76118DCYR

DigiKey Part Number
296-TLV76118DCYRTR-ND - Tape & Reel (TR)
296-TLV76118DCYRCT-ND - Cut Tape (CT)
296-TLV76118DCYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV76118DCYR
Description
IC REG LINEAR 1.8V 1A SOT-223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV76118DCYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (120Hz)
Part Status
Active
Control Features
Current Limit
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
18V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-223-4
Voltage Dropout (Max)
1.6V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,20200 Kč72,02 Kč
256,43360 Kč160,84 Kč
1005,58550 Kč558,55 Kč
2505,17980 Kč1 294,95 Kč
5004,93578 Kč2 467,89 Kč
1 0004,73463 Kč4 734,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,52221 Kč11 305,53 Kč
5 0004,39425 Kč21 971,25 Kč
7 5004,33021 Kč32 476,58 Kč
12 5004,25920 Kč53 240,00 Kč
17 5004,21768 Kč73 809,40 Kč
25 0004,17777 Kč104 444,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč