
OPA863ADBVR | |
|---|---|
DigiKey Part Number | 296-OPA863ADBVRTR-ND - Tape & Reel (TR) 296-OPA863ADBVRCT-ND - Cut Tape (CT) 296-OPA863ADBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA863ADBVR |
Description | SINGLE-CHANNEL, HIGH-PRECISION, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA863ADBVR Models |
Category | Current - Input Bias 300 nA |
Mfr | Voltage - Input Offset 10 µV |
Series | Current - Supply 800µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 100V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 50 MHz | Supplier Device Package SOT-23-5 |
-3db Bandwidth 105 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 43,65500 Kč | 436,55 Kč |
| 25 | 39,92960 Kč | 998,24 Kč |
| 100 | 35,83100 Kč | 3 583,10 Kč |
| 250 | 33,87816 Kč | 8 469,54 Kč |
| 500 | 33,15500 Kč | 16 577,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,53620 Kč | 91 608,60 Kč |
| 6 000 | 29,95067 Kč | 179 704,02 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |








