Similar
Similar
Similar

IRF8721TRPBF | |
|---|---|
DigiKey Part Number | IRF8721TRPBFTR-ND - Tape & Reel (TR) IRF8721TRPBFCT-ND - Cut Tape (CT) IRF8721TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF8721TRPBF |
Description | MOSFET N-CH 30V 14A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF8721TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1040 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 13,28300 Kč | 132,83 Kč |
| 100 | 8,67680 Kč | 867,68 Kč |
| 500 | 6,68970 Kč | 3 344,85 Kč |
| 1 000 | 6,04956 Kč | 6 049,56 Kč |
| 2 000 | 5,51079 Kč | 11 021,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,90581 Kč | 19 623,24 Kč |
| 8 000 | 4,53614 Kč | 36 289,12 Kč |
| 12 000 | 4,34784 Kč | 52 174,08 Kč |
| 20 000 | 4,28894 Kč | 85 778,80 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |














