IRF150DM115XTMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF8721TRPBFXTMA1

DigiKey Part Number
448-IRF8721TRPBFXTMA1TR-ND - Tape & Reel (TR)
448-IRF8721TRPBFXTMA1CT-ND - Cut Tape (CT)
448-IRF8721TRPBFXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF8721TRPBFXTMA1
Description
TRENCH <= 40V
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.12.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,26000 Kč21,26 Kč
1013,28300 Kč132,83 Kč
1008,67680 Kč867,68 Kč
5006,68970 Kč3 344,85 Kč
1 0006,04956 Kč6 049,56 Kč
2 0005,51079 Kč11 021,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,90581 Kč19 623,24 Kč
8 0004,53614 Kč36 289,12 Kč
12 0004,34784 Kč52 174,08 Kč
20 0004,28894 Kč85 778,80 Kč
Manufacturers Standard Package
Unit Price without VAT:21,26000 Kč
Unit Price with VAT:25,72460 Kč