N-Channel 30 V 11.6A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 11.6A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS8880

DigiKey Part Number
FDS8880TR-ND - Tape & Reel (TR)
FDS8880CT-ND - Cut Tape (CT)
FDS8880DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS8880
Description
MOSFET N-CH 30V 11.6A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 11.6A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1235 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
10mOhm @ 11.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSO110N03MSGXUMA1Infineon Technologies176BSO110N03MSGXUMA1CT-ND25,20000 KčSimilar
CSD16410Q5ATexas Instruments4 839296-24254-1-ND29,40000 KčSimilar
DMN3011LSS-13Diodes Incorporated031-DMN3011LSS-13CT-ND7,14000 KčSimilar
IRF8714TRPBFInfineon Technologies27 722IRF8714TRPBFCT-ND20,16000 KčSimilar
PJL9410_R2_00001Panjit International Inc.2 3913757-PJL9410_R2_00001CT-ND14,07000 KčSimilar
In-Stock: 602
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1015,58100 Kč155,81 Kč
10010,25540 Kč1 025,54 Kč
5007,96916 Kč3 984,58 Kč
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč