Parametric Equivalent

DMN3011LSS-13 | |
|---|---|
DigiKey Part Number | 31-DMN3011LSS-13TR-ND - Tape & Reel (TR) 31-DMN3011LSS-13CT-ND - Cut Tape (CT) 31-DMN3011LSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3011LSS-13 |
Description | MOSFET BVDSS: 25V~30V SO-8 T&R 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta) 1.58W (Ta) Surface Mount 8-SO |
Category | Vgs(th) (Max) @ Id 2.25V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19.7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1130 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.58W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3011LSSQ-13 | Diodes Incorporated | 0 | 31-DMN3011LSSQ-13TR-ND | 4,09260 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 25 | 4,41800 Kč | 110,45 Kč |
| 100 | 3,80690 Kč | 380,69 Kč |
| 250 | 3,51676 Kč | 879,19 Kč |
| 500 | 3,34120 Kč | 1 670,60 Kč |
| 1 000 | 3,19674 Kč | 3 196,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,42553 Kč | 8 563,83 Kč |
| 5 000 | 3,12849 Kč | 15 642,45 Kč |
| 7 500 | 2,97712 Kč | 22 328,40 Kč |
| 12 500 | 2,80700 Kč | 35 087,50 Kč |
| 17 500 | 2,70627 Kč | 47 359,72 Kč |
| 25 000 | 2,60834 Kč | 65 208,50 Kč |
| 62 500 | 2,58800 Kč | 161 750,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


