Parametric Equivalent

DMN3011LSSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN3011LSSQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3011LSSQ-13 |
Description | MOSFET BVDSS: 25V~30V SO-8 T&R 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta) 1.58W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 19.7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1130 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.58W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 10mOhm @ 12A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.25V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3011LSS-13 | Diodes Incorporated | 0 | 31-DMN3011LSS-13CT-ND | 7,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,09260 Kč | 10 231,50 Kč |
| 5 000 | 3,74944 Kč | 18 747,20 Kč |
| 7 500 | 3,57462 Kč | 26 809,65 Kč |
| 12 500 | 3,37814 Kč | 42 226,75 Kč |
| 17 500 | 3,26183 Kč | 57 082,02 Kč |
| 25 000 | 3,21531 Kč | 80 382,75 Kč |
| Unit Price without VAT: | 4,09260 Kč |
|---|---|
| Unit Price with VAT: | 4,95205 Kč |


