N-Channel 25 V 16A (Ta), 59A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD16410Q5A

DigiKey Part Number
296-24254-2-ND - Tape & Reel (TR)
296-24254-1-ND - Cut Tape (CT)
296-24254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD16410Q5A
Description
MOSFET N-CH 25V 16A/59A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 16A (Ta), 59A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD16410Q5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 4.5 V
Vgs (Max)
+16V, -12V
Input Capacitance (Ciss) (Max) @ Vds
740 pF @ 12.5 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSONP (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 844
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1017,26000 Kč172,60 Kč
10011,40400 Kč1 140,40 Kč
5008,88930 Kč4 444,65 Kč
1 0008,07940 Kč8 079,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,20248 Kč18 006,20 Kč
5 0006,66048 Kč33 302,40 Kč
7 5006,38443 Kč47 883,22 Kč
12 5006,11566 Kč76 445,75 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč