
IRF8714TRPBF | |
|---|---|
DigiKey Part Number | IRF8714TRPBFTR-ND - Tape & Reel (TR) IRF8714TRPBFCT-ND - Cut Tape (CT) IRF8714TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF8714TRPBF |
Description | MOSFET N-CH 30V 14A 8SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF8714TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.35V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1020 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.7mOhm @ 14A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 100 | 8,13670 Kč | 813,67 Kč |
| 500 | 6,24354 Kč | 3 121,77 Kč |
| 1 000 | 5,63292 Kč | 5 632,92 Kč |
| 2 000 | 5,11889 Kč | 10 237,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,68644 Kč | 18 745,76 Kč |
| 8 000 | 4,32273 Kč | 34 581,84 Kč |
| 12 000 | 4,13743 Kč | 49 649,16 Kč |
| 20 000 | 3,92927 Kč | 78 585,40 Kč |
| 28 000 | 3,80601 Kč | 106 568,28 Kč |
| 40 000 | 3,68625 Kč | 147 450,00 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |














