MFR Recommended
Similar
Similar
Similar

IRF8113TRPBF | |
|---|---|
DigiKey Part Number | IRF8113PBFTR-ND - Tape & Reel (TR) IRF8113PBFCT-ND - Cut Tape (CT) IRF8113PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF8113TRPBF |
Description | MOSFET N-CH 30V 17.2A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 17.2A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF8113TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2910 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.6mOhm @ 17.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF8736TRPBF | Infineon Technologies | 27 817 | IRF8736TRPBFCT-ND | 23,31000 Kč | MFR Recommended |
| AO4430 | Alpha & Omega Semiconductor Inc. | 8 772 | 785-1028-1-ND | 35,91000 Kč | Similar |
| DMN4800LSS-13 | Diodes Incorporated | 24 956 | DMN4800LSSDICT-ND | 15,96000 Kč | Similar |
| RS3E095BNGZETB | Rohm Semiconductor | 2 446 | RS3E095BNGZETBCT-ND | 31,08000 Kč | Similar |
| SI4134DY-T1-GE3 | Vishay Siliconix | 3 901 | SI4134DY-T1-GE3CT-ND | 26,25000 Kč | Similar |











