IRF8113TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 27 817
Unit Price: 23,31000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 8 772
Unit Price: 35,91000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 24 956
Unit Price: 15,96000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 446
Unit Price: 31,08000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 3 901
Unit Price: 26,25000 Kč
Datasheet
N-Channel 30 V 17.2A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF8113TRPBF

DigiKey Part Number
IRF8113PBFTR-ND - Tape & Reel (TR)
IRF8113PBFCT-ND - Cut Tape (CT)
IRF8113PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF8113TRPBF
Description
MOSFET N-CH 30V 17.2A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 17.2A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF8113TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2910 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.6mOhm @ 17.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF8736TRPBFInfineon Technologies27 817IRF8736TRPBFCT-ND23,31000 KčMFR Recommended
AO4430Alpha & Omega Semiconductor Inc.8 772785-1028-1-ND35,91000 KčSimilar
DMN4800LSS-13Diodes Incorporated24 956DMN4800LSSDICT-ND15,96000 KčSimilar
RS3E095BNGZETBRohm Semiconductor2 446RS3E095BNGZETBCT-ND31,08000 KčSimilar
SI4134DY-T1-GE3Vishay Siliconix3 901SI4134DY-T1-GE3CT-ND26,25000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types