
IRF7854TRPBF | |
|---|---|
DigiKey Part Number | IRF7854TRPBFTR-ND - Tape & Reel (TR) IRF7854TRPBFCT-ND - Cut Tape (CT) IRF7854TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7854TRPBF |
Description | MOSFET N-CH 80V 10A 8SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 10A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7854TRPBF Models |
Category | Vgs(th) (Max) @ Id 4.9V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1620 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13.4mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 36,15900 Kč | 361,59 Kč |
| 100 | 24,52360 Kč | 2 452,36 Kč |
| 500 | 19,54116 Kč | 9 770,58 Kč |
| 1 000 | 17,93880 Kč | 17 938,80 Kč |
| 2 000 | 16,59126 Kč | 33 182,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,45857 Kč | 61 834,28 Kč |
| 8 000 | 14,50657 Kč | 116 052,56 Kč |
| 12 000 | 14,02199 Kč | 168 263,88 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |
















