



B07D034BB2-0120 | |
|---|---|
DigiKey Part Number | A132174-ND |
Manufacturer | |
Manufacturer Product Number | B07D034BB2-0120 |
Description | RELAY GEN PURPOSE DPDT 10A 12V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Hermetically |
Mfr | Must Operate Voltage 6.5 VDC |
Series | Must Release Voltage 0.8 VDC |
Packaging Bulk | Operate Time 15 ms |
Part Status Active | Release Time 15 ms |
Mounting Type | Operating Temperature -65°C ~ 125°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 10 A | Grade Military |
Switching Voltage 115VAC, 28VDC - Nom | Qualification MIL-R-5757/23 |
Coil Current 160 mA | Coil Resistance 75 Ohms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 029,85000 Kč | 8 029,85 Kč |
| 10 | 7 148,87400 Kč | 71 488,74 Kč |
| 25 | 6 825,40840 Kč | 170 635,21 Kč |
| Unit Price without VAT: | 8 029,85000 Kč |
|---|---|
| Unit Price with VAT: | 9 716,11850 Kč |











