Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2149212212

DigiKey Part Number
900-2149212212-ND
Manufacturer
Manufacturer Product Number
2149212212
Description
PICOBLADE PRECRIMP 26AWG BK F-S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2149212212 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.91" (150.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1024,61000 Kč246,10 Kč
2523,06440 Kč576,61 Kč
5021,95980 Kč1 097,99 Kč
10020,90980 Kč2 090,98 Kč
25019,59952 Kč4 899,88 Kč
50018,66344 Kč9 331,72 Kč
1 00017,77229 Kč17 772,29 Kč
2 50016,65981 Kč41 649,53 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč