
IRF7855TRPBF | |
|---|---|
DigiKey Part Number | IRF7855TRPBFTR-ND - Tape & Reel (TR) IRF7855TRPBFCT-ND - Cut Tape (CT) IRF7855TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7855TRPBF |
Description | MOSFET N-CH 60V 12A 8SO |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7855TRPBF Models |
Category | Vgs(th) (Max) @ Id 4.9V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1560 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.4mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS5672 | onsemi | 264 | FDS5672CT-ND | 56,69000 Kč | Direct |
| DMT6009LSS-13 | Diodes Incorporated | 1 456 | DMT6009LSS-13DICT-ND | 39,06000 Kč | Similar |
| DMT68M8LSS-13 | Diodes Incorporated | 5 490 | 31-DMT68M8LSS-13CT-ND | 20,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 32,10600 Kč | 321,06 Kč |
| 100 | 21,63840 Kč | 2 163,84 Kč |
| 500 | 17,15326 Kč | 8 576,63 Kč |
| 1 000 | 15,71049 Kč | 15 710,49 Kč |
| 2 000 | 14,49713 Kč | 28 994,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,47715 Kč | 53 908,60 Kč |
| 8 000 | 12,61977 Kč | 100 958,16 Kč |
| 12 000 | 12,18328 Kč | 146 199,36 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |







