IRF7805ZTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 340
Unit Price: 45,99000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 879
Unit Price: 25,20000 Kč
Datasheet

Similar


onsemi
In Stock: 2 332
Unit Price: 26,88000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 26 050
Unit Price: 38,64000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 2 470
Unit Price: 53,12000 Kč
Datasheet
N-Channel 30 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7805ZTRPBF

DigiKey Part Number
IRF7805ZPBFTR-ND - Tape & Reel (TR)
IRF7805ZPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IRF7805ZTRPBF
Description
MOSFET N-CH 30V 16A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7805ZTRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.25V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Capacitance (Ciss) (Max) @ Vds
2080 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.8mOhm @ 16A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSO040N03MSGXUMA1Infineon Technologies340448-BSO040N03MSGXUMA1CT-ND45,99000 KčSimilar
DMN3010LSS-13Diodes Incorporated1 87931-DMN3010LSS-13CT-ND25,20000 KčSimilar
FDS8896onsemi2 332FDS8896CT-ND26,88000 KčSimilar
SI4168DY-T1-GE3Vishay Siliconix26 050SI4168DY-T1-GE3CT-ND38,64000 KčSimilar
SI4386DY-T1-GE3Vishay Siliconix2 470742-SI4386DY-T1-GE3CT-ND53,12000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types