
SI4168DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4168DY-T1-GE3TR-ND - Tape & Reel (TR) SI4168DY-T1-GE3CT-ND - Cut Tape (CT) SI4168DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4168DY-T1-GE3 |
Description | MOSFET N-CH 30V 24A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Tc) 2.5W (Ta), 5.7W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1720 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 5.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.7mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 24,46300 Kč | 244,63 Kč |
| 100 | 16,39310 Kč | 1 639,31 Kč |
| 500 | 12,93056 Kč | 6 465,28 Kč |
| 1 000 | 11,81641 Kč | 11 816,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,61071 Kč | 26 526,77 Kč |
| 5 000 | 9,86570 Kč | 49 328,50 Kč |
| 7 500 | 9,48622 Kč | 71 146,65 Kč |
| 12 500 | 9,06002 Kč | 113 250,25 Kč |
| 17 500 | 8,92415 Kč | 156 172,62 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

