


FDS8896 | |
|---|---|
DigiKey Part Number | FDS8896TR-ND - Tape & Reel (TR) FDS8896CT-ND - Cut Tape (CT) FDS8896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS8896 |
Description | MOSFET N-CH 30V 15A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2525 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD16406Q3 | Texas Instruments | 17 390 | 296-24251-1-ND | 1,61000 Kč | Similar |
| XP3N5R0M | YAGEO XSEMI | 260 | 5048-XP3N5R0MCT-ND | 0,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 100 | 11,07850 Kč | 1 107,85 Kč |
| 500 | 8,60288 Kč | 4 301,44 Kč |
| 1 000 | 7,80517 Kč | 7 805,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,48738 Kč | 16 218,45 Kč |
| 5 000 | 5,98834 Kč | 29 941,70 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

