N-Channel 25 V 19A (Ta), 60A (Tc) 2.7W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD16406Q3

DigiKey Part Number
296-24251-2-ND - Tape & Reel (TR)
296-24251-1-ND - Cut Tape (CT)
296-24251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD16406Q3
Description
MOSFET N-CH 25V 19A/60A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 19A (Ta), 60A (Tc) 2.7W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD16406Q3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.1 nC @ 4.5 V
Vgs (Max)
+16V, -12V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 12.5 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSON-CLIP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 363
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1022,00600 Kč220,06 Kč
10014,71540 Kč1 471,54 Kč
50011,58880 Kč5 794,40 Kč
1 00010,58236 Kč10 582,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,49311 Kč23 732,77 Kč
5 0008,82013 Kč44 100,65 Kč
7 5008,47793 Kč63 584,48 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč