
DMN2050LFDB-13 | |
|---|---|
DigiKey Part Number | DMN2050LFDB-13DITR-ND - Tape & Reel (TR) DMN2050LFDB-13DICT-ND - Cut Tape (CT) DMN2050LFDB-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2050LFDB-13 |
Description | MOSFET 2N-CH 20V 3.3A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.3A 730mW Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | DMN2050LFDB-13 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 389pF @ 10V |
Part Status Active | Power - Max 730mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-UDFN Exposed Pad |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package U-DFN2020-6 (Type B) |
Current - Continuous Drain (Id) @ 25°C 3.3A | Base Product Number |
Rds On (Max) @ Id, Vgs 45mOhm @ 5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 100 | 5,98440 Kč | 598,44 Kč |
| 500 | 4,53934 Kč | 2 269,67 Kč |
| 1 000 | 4,07319 Kč | 4 073,19 Kč |
| 2 000 | 3,68053 Kč | 7 361,06 Kč |
| 5 000 | 3,25519 Kč | 16 275,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,99215 Kč | 29 921,50 Kč |
| 20 000 | 2,77099 Kč | 55 419,80 Kč |
| 30 000 | 2,65834 Kč | 79 750,20 Kč |
| 50 000 | 2,53179 Kč | 126 589,50 Kč |
| 70 000 | 2,45688 Kč | 171 981,60 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |



