Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29706DSER

DigiKey Part Number
296-39947-2-ND - Tape & Reel (TR)
296-39947-1-ND - Cut Tape (CT)
296-39947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ29706DSER
Description
IC BATT PROT LI-ION 1CELL 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ29706DSER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-WFDFN
Function
Battery Protection
Supplier Device Package
6-WSON (1.5x1.5)
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 723
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,46200 Kč84,62 Kč
257,57600 Kč189,40 Kč
1006,59550 Kč659,55 Kč
2506,12888 Kč1 532,22 Kč
5005,84752 Kč2 923,76 Kč
1 0005,61571 Kč5 615,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,32957 Kč15 988,71 Kč
6 0005,18945 Kč31 136,70 Kč
9 0005,11927 Kč46 073,43 Kč
15 0005,04155 Kč75 623,25 Kč
21 0004,99611 Kč104 918,31 Kč
30 0004,95241 Kč148 572,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč