


XP3N5R0M | |
|---|---|
DigiKey Part Number | 5048-XP3N5R0MTR-ND - Tape & Reel (TR) 5048-XP3N5R0MCT-ND - Cut Tape (CT) 5048-XP3N5R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3N5R0M |
Description | MOSFET N-CH 30V 17.4A 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 17.4A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3040 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 100 | 5,88360 Kč | 588,36 Kč |
| 500 | 4,46040 Kč | 2 230,20 Kč |
| 1 000 | 4,00117 Kč | 4 001,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,19345 Kč | 9 580,35 Kč |
| 6 000 | 2,91834 Kč | 17 510,04 Kč |
| 9 000 | 2,77813 Kč | 25 003,17 Kč |
| 15 000 | 2,62058 Kč | 39 308,70 Kč |
| 21 000 | 2,52729 Kč | 53 073,09 Kč |
| 30 000 | 2,43660 Kč | 73 098,00 Kč |
| 75 000 | 2,35860 Kč | 176 895,00 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

