N-Channel 80 V 9.3A (Tc) 2.5W (Tc) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7493TRPBF

DigiKey Part Number
IRF7493PBFTR-ND - Tape & Reel (TR)
IRF7493PBFCT-ND - Cut Tape (CT)
IRF7493PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7493TRPBF
Description
MOSFET N-CH 80V 9.3A 8SO
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 9.3A (Tc) 2.5W (Tc) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1510 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
15mOhm @ 5.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS86140onsemi2 676FDS86140CT-ND90,92000 KčDirect
FDS5670onsemi24 187FDS5670CT-ND64,88000 KčSimilar
In-Stock: 662
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1032,37900 Kč323,79 Kč
10021,83790 Kč2 183,79 Kč
50017,31790 Kč8 658,95 Kč
1 00015,86399 Kč15 863,99 Kč
2 00014,64128 Kč29 282,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,51825 Kč54 073,00 Kč
8 00012,65891 Kč101 271,28 Kč
12 00012,22140 Kč146 656,80 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč