


FDS5670 | |
|---|---|
DigiKey Part Number | FDS5670TR-ND - Tape & Reel (TR) FDS5670CT-ND - Cut Tape (CT) FDS5670DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS5670 |
Description | MOSFET N-CH 60V 10A 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 41,95400 Kč | 419,54 Kč |
| 100 | 28,92050 Kč | 2 892,05 Kč |
| 500 | 23,35188 Kč | 11 675,94 Kč |
| 1 000 | 22,30576 Kč | 22 305,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,34217 Kč | 45 855,42 Kč |
| 5 000 | 18,22366 Kč | 91 118,30 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |





