Flyback, Forward Converter 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3750EMS#TRPBF

DigiKey Part Number
LT3750EMS#TRPBFTR-ND - Tape & Reel (TR)
LT3750EMS#TRPBFCT-ND - Cut Tape (CT)
LT3750EMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3750EMS#TRPBF
Description
IC FLYBACK FORW CONVERTER 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback, Forward Converter 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT3750EMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Flyback, Forward Converter
Applications
Power Supply Controller
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1227,62000 Kč227,62 Kč
10178,04200 Kč1 780,42 Kč
25165,66600 Kč4 141,65 Kč
100154,85190 Kč15 485,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500135,03486 Kč337 587,15 Kč
Manufacturers Standard Package
Unit Price without VAT:227,62000 Kč
Unit Price with VAT:275,42020 Kč