



CPC1966YX6 | |
|---|---|
DigiKey Part Number | CPC1966YX6-ND |
Manufacturer | |
Manufacturer Product Number | CPC1966YX6 |
Description | SSR RELAY SPST-NO 3A 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SIP, 4 Leads |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Series | Load Current 3 A |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CSA, UL |
Output Type AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,50000 Kč | 292,50 Kč |
| 10 | 260,48000 Kč | 2 604,80 Kč |
| 25 | 248,73400 Kč | 6 218,35 Kč |
| 50 | 240,20040 Kč | 12 010,02 Kč |
| 100 | 231,95020 Kč | 23 195,02 Kč |
| 250 | 221,47348 Kč | 55 368,37 Kč |
| 500 | 213,85750 Kč | 106 928,75 Kč |
| 1 000 | 206,49937 Kč | 206 499,37 Kč |
| Unit Price without VAT: | 292,50000 Kč |
|---|---|
| Unit Price with VAT: | 353,92500 Kč |











