


FDS86140 | |
|---|---|
DigiKey Part Number | FDS86140TR-ND - Tape & Reel (TR) FDS86140CT-ND - Cut Tape (CT) FDS86140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS86140 |
Description | MOSFET N-CH 100V 11.2A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 11.2A (Ta) 2.5W (Ta), 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2580 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.8mOhm @ 11.2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 59,80200 Kč | 598,02 Kč |
| 100 | 42,07370 Kč | 4 207,37 Kč |
| 500 | 35,41354 Kč | 17 706,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,93264 Kč | 72 331,60 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |





