N-Channel 30 V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7458TRPBF

DigiKey Part Number
IRF7458PBFTR-ND - Tape & Reel (TR)
IRF7458PBFCT-ND - Cut Tape (CT)
IRF7458PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7458TRPBF
Description
MOSFET N-CH 30V 14A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7458TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2410 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V, 16V
Base Product Number
Rds On (Max) @ Id, Vgs
8mOhm @ 14A, 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS6670Aonsemi11 520FDS6670ACT-ND27,30000 KčSimilar
FDS8896onsemi2 332FDS8896CT-ND26,88000 KčSimilar
SI4420BDY-T1-E3Vishay Siliconix3 939SI4420BDY-T1-E3CT-ND56,06000 KčSimilar
SI4420BDY-T1-GE3Vishay Siliconix2 904742-SI4420BDY-T1-GE3CT-ND56,06000 KčSimilar
SI4686DY-T1-GE3Vishay Siliconix6 013SI4686DY-T1-GE3CT-ND47,25000 KčSimilar
In-Stock: 1 784
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1031,16100 Kč311,61 Kč
10021,13870 Kč2 113,87 Kč
50016,84754 Kč8 423,77 Kč
1 00015,46797 Kč15 467,97 Kč
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč