
SI4686DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4686DY-T1-GE3TR-ND - Tape & Reel (TR) SI4686DY-T1-GE3CT-ND - Cut Tape (CT) SI4686DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4686DY-T1-GE3 |
Description | MOSFET N-CH 30V 18.2A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18.2A (Tc) 3W (Ta), 5.2W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1220 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 5.2W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 13.8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 30,19500 Kč | 301,95 Kč |
| 100 | 20,45420 Kč | 2 045,42 Kč |
| 500 | 16,28016 Kč | 8 140,08 Kč |
| 1 000 | 14,93798 Kč | 14 937,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,48584 Kč | 33 714,60 Kč |
| 5 000 | 12,58864 Kč | 62 943,20 Kč |
| 7 500 | 12,13180 Kč | 90 988,50 Kč |
| 12 500 | 11,81138 Kč | 147 642,25 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

