


IRF100P218AKMA1 | |
|---|---|
DigiKey Part Number | 448-IRF100P218AKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRF100P218AKMA1 |
Description | MOSFET N-CH 100V 209A TO247AC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 209A (Tc) 3.8W (Ta), 556W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IRF100P218AKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.28mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 278µA | |
Gate Charge (Qg) (Max) @ Vgs | 412 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 24000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 556W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,70000 Kč | 174,70 Kč |
| 25 | 103,73000 Kč | 2 593,25 Kč |
| 100 | 86,82880 Kč | 8 682,88 Kč |
| 500 | 73,31452 Kč | 36 657,26 Kč |
| 1 000 | 69,29340 Kč | 69 293,40 Kč |
| Unit Price without VAT: | 174,70000 Kč |
|---|---|
| Unit Price with VAT: | 211,38700 Kč |


















