N-Channel 40 V 40A (Tc) 34W (Tc) Surface Mount PG-TSDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPZ40N04S5L7R4ATMA1

DigiKey Part Number
IPZ40N04S5L7R4ATMA1TR-ND - Tape & Reel (TR)
IPZ40N04S5L7R4ATMA1CT-ND - Cut Tape (CT)
IPZ40N04S5L7R4ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPZ40N04S5L7R4ATMA1
Description
MOSFET N-CH 40V 40A 8TSDSON
Customer Reference
Detailed Description
N-Channel 40 V 40A (Tc) 34W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
IPZ40N04S5L7R4ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
920 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
34W (Tc)
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TSDSON-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
7.4mOhm @ 20A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH4007LPSQ-13Diodes Incorporated565DMTH4007LPSQ-13DICT-ND37,54000 KčSimilar
DMTH4007SPSQ-13Diodes Incorporated2 49131-DMTH4007SPSQ-13CT-ND40,46000 KčSimilar
TSM056NH04CV RGGTaiwan Semiconductor Corporation9 9501801-TSM056NH04CVRGGCT-ND40,88000 KčSimilar
TSM056NH04LCV RGGTaiwan Semiconductor Corporation9 9551801-TSM056NH04LCVRGGCT-ND40,88000 KčSimilar
TSM070NH04CV RGGTaiwan Semiconductor Corporation9 9041801-TSM070NH04CVRGGCT-ND33,99000 KčSimilar
In-Stock: 35
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,70000 Kč31,70 Kč
1019,93800 Kč199,38 Kč
10013,12440 Kč1 312,44 Kč
50010,19960 Kč5 099,80 Kč
1 0009,25755 Kč9 257,55 Kč
2 0008,46483 Kč16 929,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,60679 Kč38 033,95 Kč
10 0007,07665 Kč70 766,50 Kč
15 0006,80665 Kč102 099,75 Kč
25 0006,50338 Kč162 584,50 Kč
Manufacturers Standard Package
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč