
TPS552882QRPMRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS552882QRPMRQ1TR-ND - Tape & Reel (TR) 296-TPS552882QRPMRQ1CT-ND - Cut Tape (CT) 296-TPS552882QRPMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS552882QRPMRQ1 |
Description | IC REG BUCK BOOST ADJ 16A 26VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 16A 26-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS552882QRPMRQ1 Models |
Category | Voltage - Output (Max) 22V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 26-VQFN-HR (4x3.5) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS55288QRPMRQ1 | Texas Instruments | 5 618 | 296-TPS55288QRPMRQ1CT-ND | 152,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,76000 Kč | 171,76 Kč |
| 10 | 132,98000 Kč | 1 329,80 Kč |
| 25 | 123,28360 Kč | 3 082,09 Kč |
| 100 | 112,62070 Kč | 11 262,07 Kč |
| 250 | 109,87412 Kč | 27 468,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 98,84151 Kč | 296 524,53 Kč |
| Unit Price without VAT: | 171,76000 Kč |
|---|---|
| Unit Price with VAT: | 207,82960 Kč |









