N-Channel 40 V 40A (Tc) 48W (Tc) Surface Mount PG-TSDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPZ40N04S5L4R8ATMA1

DigiKey Part Number
IPZ40N04S5L4R8ATMA1TR-ND - Tape & Reel (TR)
IPZ40N04S5L4R8ATMA1CT-ND - Cut Tape (CT)
IPZ40N04S5L4R8ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPZ40N04S5L4R8ATMA1
Description
MOSFET N-CH 40V 40A 8TSDSON
Customer Reference
Detailed Description
N-Channel 40 V 40A (Tc) 48W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
IPZ40N04S5L4R8ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
1560 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
48W (Tc)
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TSDSON-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.8mOhm @ 20A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 17µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GT060N04D3Goford Semiconductor8 1133141-GT060N04D3CT-ND23,31000 KčSimilar
TSM056NH04CV RGGTaiwan Semiconductor Corporation9 9501801-TSM056NH04CVRGGCT-ND41,16000 KčSimilar
TSM056NH04LCV RGGTaiwan Semiconductor Corporation9 9551801-TSM056NH04LCVRGGCT-ND41,16000 KčSimilar
TSM070NH04CV RGGTaiwan Semiconductor Corporation9 9041801-TSM070NH04CVRGGCT-ND34,23000 KčSimilar
TSM070NH04LCV RGGTaiwan Semiconductor Corporation9 8501801-TSM070NH04LCVRGGCT-ND34,23000 KčSimilar
In-Stock: 5 136
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1022,53100 Kč225,31 Kč
10014,92120 Kč1 492,12 Kč
50011,65180 Kč5 825,90 Kč
1 00010,59916 Kč10 599,16 Kč
2 0009,71357 Kč19 427,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,75512 Kč43 775,60 Kč
10 0008,16297 Kč81 629,70 Kč
15 0007,86147 Kč117 922,05 Kč
25 0007,52275 Kč188 068,75 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč