


IPZ40N04S5L2R8ATMA1 | |
|---|---|
DigiKey Part Number | IPZ40N04S5L2R8ATMA1TR-ND - Tape & Reel (TR) IPZ40N04S5L2R8ATMA1CT-ND - Cut Tape (CT) IPZ40N04S5L2R8ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPZ40N04S5L2R8ATMA1 |
Description | MOSFET N-CH 40V 40A 8TSDSON |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 71W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | IPZ40N04S5L2R8ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2800 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 71W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 27,33900 Kč | 273,39 Kč |
| 100 | 18,27040 Kč | 1 827,04 Kč |
| 500 | 14,38322 Kč | 7 191,61 Kč |
| 1 000 | 13,13257 Kč | 13 132,57 Kč |
| 2 000 | 12,08068 Kč | 24 161,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,94248 Kč | 54 712,40 Kč |
| 10 000 | 10,23944 Kč | 102 394,40 Kč |
| 15 000 | 9,88148 Kč | 148 222,20 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |






