
IPZ40N04S5L7R4ATMA1 | |
|---|---|
DigiKey Part Number | IPZ40N04S5L7R4ATMA1TR-ND - Tape & Reel (TR) IPZ40N04S5L7R4ATMA1CT-ND - Cut Tape (CT) IPZ40N04S5L7R4ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPZ40N04S5L7R4ATMA1 |
Description | MOSFET N-CH 40V 40A 8TSDSON |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 34W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | IPZ40N04S5L7R4ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 920 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 34W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.4mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH4007LPSQ-13 | Diodes Incorporated | 565 | DMTH4007LPSQ-13DICT-ND | 37,54000 Kč | Similar |
| DMTH4007SPSQ-13 | Diodes Incorporated | 2 491 | 31-DMTH4007SPSQ-13CT-ND | 40,46000 Kč | Similar |
| TSM056NH04CV RGG | Taiwan Semiconductor Corporation | 9 950 | 1801-TSM056NH04CVRGGCT-ND | 40,88000 Kč | Similar |
| TSM056NH04LCV RGG | Taiwan Semiconductor Corporation | 9 955 | 1801-TSM056NH04LCVRGGCT-ND | 40,88000 Kč | Similar |
| TSM070NH04CV RGG | Taiwan Semiconductor Corporation | 9 904 | 1801-TSM070NH04CVRGGCT-ND | 33,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 19,93800 Kč | 199,38 Kč |
| 100 | 13,12440 Kč | 1 312,44 Kč |
| 500 | 10,19960 Kč | 5 099,80 Kč |
| 1 000 | 9,25755 Kč | 9 257,55 Kč |
| 2 000 | 8,46483 Kč | 16 929,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,60679 Kč | 38 033,95 Kč |
| 10 000 | 7,07665 Kč | 70 766,50 Kč |
| 15 000 | 6,80665 Kč | 102 099,75 Kč |
| 25 000 | 6,50338 Kč | 162 584,50 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |










