
BZX8850S-C2V2-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C2V2-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C2V2-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-C2V2-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C2V2-QYL |
Description | DIODE ZENER 2.2V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 4 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 100 | 2,25940 Kč | 225,94 Kč |
| 500 | 1,66094 Kč | 830,47 Kč |
| 1 000 | 1,46671 Kč | 1 466,71 Kč |
| 2 000 | 1,30272 Kč | 2 605,44 Kč |
| 5 000 | 1,12478 Kč | 5 623,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,01458 Kč | 10 145,80 Kč |
| 20 000 | 0,92181 Kč | 18 436,20 Kč |
| 30 000 | 0,87451 Kč | 26 235,30 Kč |
| 50 000 | 0,82135 Kč | 41 067,50 Kč |
| 70 000 | 0,78986 Kč | 55 290,20 Kč |
| 100 000 | 0,75926 Kč | 75 926,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |











