
DF40TC(4.0)-30DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40TC(4.0)-30DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40TC(4.0)-30DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40TC(4.0)-30DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC(4.0)-30DS-0.4V(51) |
Description | CONN 0.4MM RCPT SMD 30POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,89600 Kč | 238,96 Kč |
| 25 | 22,39240 Kč | 559,81 Kč |
| 50 | 21,31720 Kč | 1 065,86 Kč |
| 100 | 20,29880 Kč | 2 029,88 Kč |
| 250 | 19,02672 Kč | 4 756,68 Kč |
| 500 | 18,11792 Kč | 9 058,96 Kč |
| 1 000 | 17,25301 Kč | 17 253,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,68216 Kč | 39 364,32 Kč |
| 4 000 | 18,74339 Kč | 74 973,56 Kč |
| 6 000 | 18,21521 Kč | 109 291,26 Kč |
| 10 000 | 17,57117 Kč | 175 711,70 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |



