
DF40TC(4.0)-30DS-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TC(4.0)-30DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC(4.0)-30DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC(4.0)-30DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC(4.0)-30DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 30POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,60500 Kč | 346,05 Kč |
| 25 | 32,43760 Kč | 810,94 Kč |
| 50 | 30,88380 Kč | 1 544,19 Kč |
| 100 | 29,40770 Kč | 2 940,77 Kč |
| 250 | 27,56448 Kč | 6 891,12 Kč |
| 500 | 26,24876 Kč | 13 124,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,35499 Kč | 29 354,99 Kč |
| 2 000 | 27,95474 Kč | 55 909,48 Kč |
| 3 000 | 27,16686 Kč | 81 500,58 Kč |
| 5 000 | 26,20609 Kč | 131 030,45 Kč |
| 7 000 | 25,59197 Kč | 179 143,79 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |




