30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40TC-30DS-0.4V(58)

DigiKey Part Number
26-DF40TC-30DS-0.4V(58)TR-ND - Tape & Reel (TR)
26-DF40TC-30DS-0.4V(58)CT-ND - Cut Tape (CT)
26-DF40TC-30DS-0.4V(58)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40TC-30DS-0.4V(58)
Description
CONN 0.4MM RCPT SMD 30POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 328
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,04415 Kč16 044,15 Kč
2 00015,27857 Kč30 557,14 Kč
3 00014,84783 Kč44 543,49 Kč
5 00014,32257 Kč71 612,85 Kč
7 00013,98683 Kč97 907,81 Kč
10 00013,63955 Kč136 395,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1022,21600 Kč222,16 Kč
2520,82160 Kč520,54 Kč
5019,82640 Kč991,32 Kč
10018,87720 Kč1 887,72 Kč
25017,69376 Kč4 423,44 Kč
50016,84880 Kč8 424,40 Kč
Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,70900 Kč187,09 Kč
2517,94080 Kč448,52 Kč
5017,55860 Kč877,93 Kč
10016,79630 Kč1 679,63 Kč
25015,26976 Kč3 817,44 Kč
50013,74278 Kč6 871,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč