40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40TC-40DS-0.4V(51)

DigiKey Part Number
26-DF40TC-40DS-0.4V(51)TR-ND - Tape & Reel (TR)
26-DF40TC-40DS-0.4V(51)CT-ND - Cut Tape (CT)
26-DF40TC-40DS-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40TC-40DS-0.4V(51)
Description
CONN 0.4MM RCPT SMD 40POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 821
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,47000 Kč17,47 Kč
1014,92400 Kč149,24 Kč
2513,98560 Kč349,64 Kč
5013,32040 Kč666,02 Kč
10012,68260 Kč1 268,26 Kč
25011,88652 Kč2 971,63 Kč
50011,31858 Kč5 659,29 Kč
1 00010,77823 Kč10 778,23 Kč
2 50010,10333 Kč25 258,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,46918 Kč52 345,90 Kč
10 0009,96991 Kč99 699,10 Kč
15 0009,68901 Kč145 335,15 Kč
Manufacturers Standard Package
Unit Price without VAT:17,47000 Kč
Unit Price with VAT:21,13870 Kč